Crescent Shockforce Nite Eye 8 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 890-088
- Mfr. Part No.:
- L1125BCM
- Manufacturer:
- Crescent
Subtotal (1 unit)*
€121.92
(exc. VAT)
€149.96
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.92 |
*price indicative
- RS Stock No.:
- 890-088
- Mfr. Part No.:
- L1125BCM
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Length | 8m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Blade Width | 30mm | |
| Open Case | No | |
| Series | Shockforce Nite Eye | |
| Height Safe | Yes | |
| Blade Colour | Black | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Length 8m | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Blade Width 30mm | ||
Open Case No | ||
Series Shockforce Nite Eye | ||
Height Safe Yes | ||
Blade Colour Black | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent Lufkin Shock force Nite Eye Tape is engineered for durability and ease of use in various working conditions. Featuring an extra protective barrier on the first 15 cm of the blade, it offers increased tape durability. Its narrow blade technology reduces weight for easy carrying, while the optimized drum and sprung design provide a Compact case that fits comfortably in the Palm of your hand. Drop tested from 30 m (100 feet) for real-life durability, it ensures reliability on the job. The dual-sided blade is printed with vertical quick-read scale on the underside for overhead and hard-to-reach measurements. Additionally, the steel tether point enhances safety capability when working at height and can be used for scribing and drawing arcs during layout tasks.
Matte black nylon-coated blade provides extended product life
Improved legibility in varied light conditions
Extra wide end hook grabs material from every direction and prevents slippage
Related links
- Crescent Shockforce Nite Eye 8 m Tape Measure Metric
- Crescent Shockforce Nite Eye 5 m Tape Measure Metric, RSCAL
- Crescent Shockforce Nite Eye 8 m Tape Measure Imperial/Metric, Metric
- Crescent Shockforce Nite Eye 5 m Tape Measure Metric
- Crescent Shockforce Nite Eye 5 m Tape Measure RSCAL
- Crescent Shockforce Nite Eye 5 m Tape Measure, Metric
- Crescent Legacy 3 m Tape Measure Metric, RSCAL
- Crescent Legacy 5 m Tape Measure Metric, RSCAL
