Tajima TAPIT 2 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 904-914
- Mfr. Part No.:
- TAPIT20
- Manufacturer:
- Tajima
Subtotal (1 unit)*
€70.68
(exc. VAT)
€86.94
(inc. VAT)
In Stock
- 47 unit(s) ready to ship
- Plus 100 unit(s) shipping from 26 November 2026
- Plus 100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.68 |
*price indicative
- RS Stock No.:
- 904-914
- Mfr. Part No.:
- TAPIT20
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Unit of Measure | Metric | |
| Length | 2m | |
| Product Type | Tape Measure | |
| Blade Width | 13mm | |
| Open Case | Yes | |
| Series | TAPIT | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Unit of Measure Metric | ||
Length 2m | ||
Product Type Tape Measure | ||
Blade Width 13mm | ||
Open Case Yes | ||
Series TAPIT | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
The Tajima Addhesive pit measuring tape having black colour.
Size is 2m X13mm
Related links
- Tajima TAPIT 2 m Tape Measure, Metric
- SAM U 2 m Tape Measure RSCAL
- BETA 1692 2 m Tape Measure RSCAL
- Tajima TAPIT 5 m Tape Measure, Metric
- Phoenix Contact 5 m Tape Measure RSCAL
- BETA 1692HS 3 m Tape Measure RSCAL
- Stanley FATMAX XTREME™ 10 m Tape Measure RSCAL
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure RSCAL
