Phoenix Contact 5 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 874-398
- Mfr. Part No.:
- 1200298
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€65.42
(exc. VAT)
€80.47
(inc. VAT)
In Stock
- 306 unit(s) ready to ship
- Plus 96 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.42 |
*price indicative
- RS Stock No.:
- 874-398
- Mfr. Part No.:
- 1200298
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Unit of Measure | Metric | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Blade Width | 39mm | |
| Open Case | No | |
| Case Colour | Blue, Black | |
| Blade Colour | Yellow | |
| Standards/Approvals | ETIM, UNSPSC | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Unit of Measure Metric | ||
Length 5m | ||
Product Type Tape Measure | ||
Blade Width 39mm | ||
Open Case No | ||
Case Colour Blue, Black | ||
Blade Colour Yellow | ||
Standards/Approvals ETIM, UNSPSC | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Phoenix Contact Tape Measure, 5m Length, 39mm Blade Width - 1200298
This is a tape measure, an essential measuring tool designed for both internal and external measurements. The 5m tape measure features a blade width of 39mm, making it suitable for a variety of applications. Its robust construction enhances durability and ensures precise measurements, catering to professionals in automation, electronics, and mechanical industries.
Features & Benefits
• Abrasion-resistant scale for longevity and clarity
• Magnetic hooks enable easy attachment for measurements
• Automatic tape feed simplifies repeated measurements
• Locking mechanism maintains measurement accuracy
• Compact dimensions facilitate easy handling and storage
Applications
• Used for fitting and installation tasks in construction
• Ideal for precision measurements in electrical work
• Suitable for mechanical assembly and repairs
• Convenient for design and layout in automation projects
How does the magnetic hook feature improve usability during tasks?
The magnetic hook allows for quick attachment to metal surfaces, enabling one-handed operation for internal measurements and providing stability during use.
What kind of materials is the tape measure MADE from for durability?
The tape measure is designed to withstand wear and tear, featuring an abrasion-resistant scale that ensures visibility even after extensive use on building sites.
Can this tape measure be used in different temperature environments?
While it's designed for general use, prolonged exposure to extreme temperatures may affect the tape's material integrity; however, typical building site conditions are well within its operating range.
Does the tape measure provide both metric and imperial measurements?
This specific model is solely a metric tape measure, optimally designed for users requiring millimetre measurements for precision tasks.
Related links
- Phoenix Contact 5 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure RSCAL
- CK ST 5 m Tape Measure RSCAL
- BETA 1692 5 m Tape Measure RSCAL
- Facom SLS 5 m Tape Measure RSCAL
- Crescent Shockforce Nite Eye 5 m Tape Measure RSCAL
- Stanley Control-Lock 5 m Tape Measure RSCAL
- Stanley Fatmax 5 m Tape Measure RSCAL
