Virax 3717 3 m Tape Measure, RSCAL
- RS Stock No.:
- 904-937
- Mfr. Part No.:
- 371741
- Manufacturer:
- Virax
Subtotal (1 unit)*
€73.76
(exc. VAT)
€90.72
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.76 |
*price indicative
- RS Stock No.:
- 904-937
- Mfr. Part No.:
- 371741
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Tape Measure | |
| Length | 3m | |
| Blade Width | 16mm | |
| Open Case | No | |
| Series | 3717 | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Case Material | Stainless Steel, Rubber | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Tape Measure | ||
Length 3m | ||
Blade Width 16mm | ||
Open Case No | ||
Series 3717 | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Case Material Stainless Steel, Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Virax Measuring Tape with bi-material stainless steel / rubber casing for optimum resistance to shock and easy grip. It has Excellent handling. Locking button for maximum comfort of use.
Very sturdy
Shock resistant
