Stanley FatMax 8 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 201-9491
- Mfr. Part No.:
- 5-33-891
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-9491
- Mfr. Part No.:
- 5-33-891
- Manufacturer:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 8m | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Blade Width | 32mm | |
| Series | FatMax | |
| Standards/Approvals | Class II accuracy | |
| Case Material | Bi-Material | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 8m | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Blade Width 32mm | ||
Series FatMax | ||
Standards/Approvals Class II accuracy | ||
Case Material Bi-Material | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Stanley FATMAX Series Tape Measure, 8m Length, 32mm Blade Width - 5-33-891
This tape measure is a versatile tool ideal for both construction and general measuring tasks. With a length of 8m and a blade width of 32mm, it caters to both imperial and metric measurements. Its design combines durability with user-friendly features, making it suitable for professionals in various industries, including automation and electrical fields.
Features & Benefits
• Patented bi-material case enhances durability and comfort
• Airlock slide lock allows for effortless locking of the blade
• Blade armour protects the first 3 of the blade from damage
• Larger end hook offers secure grip on various materials
• Class II accuracy delivers reliable measurement every time
Applications
• Used for detailed measurements in construction projects
• Suitable for electrical installations requiring precise measurements
• Aids in mechanical engineering where accuracy is critical
• Beneficial for automation settings that rely on exact dimensions
How does the design improve comfort during use?
The bi-material case ensures a comfortable grip, reducing hand fatigue during prolonged use. This ergonomic design is crucial for professionals who often measure in challenging positions.
What advantages does the blade coating provide?
The Mylar® coating significantly enhances the blade's resistance to abrasion, ensuring it withstands tough job site conditions and lasts longer than standard lacquered blades.
How does the end hook benefit measuring uneven surfaces?
The 150% larger end hook allows for secure attachment to rounded or irregular shapes, improving accuracy and stability when measuring diverse materials.
What makes this measuring tool suitable for heavy-duty applications?
The robust construction, including the blade armour and reinforced end hook, makes it highly durable, reducing the risk of breakage even in demanding environments.
What is the significance of the blade standout feature?
The 4m blade standout enables easier reading and measuring at a distance without requiring assistance, which is invaluable for solo projects, especially in construction.
Related links
- Stanley FatMax 8 m Tape Measure RSCAL
- Stanley FatMax 8 m Tape Measure, Metric
- Stanley FatMax 5 m Tape Measure RSCAL
- Stanley FatMax 10 Tape Measure RSCAL
- Stanley FATMAX 8 m Tape Measure Metric, RSCAL
- Stanley FATMAX XTREME 8 m Tape Measure RSCAL
- Stanley FatMax 8 m Tape Measure, RSCAL
- Stanley FATMAX XTREME 10 m Tape Measure RSCAL
