Stanley FATMAX 5 m Tape Measure, Metric, RSCAL

Subtotal (1 unit)*

€84.59

(exc. VAT)

€104.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 217 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.59

*price indicative

RS Stock No.:
201-9502
Mfr. Part No.:
0-33-720
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Length

5m

Product Type

Tape Measure

Unit of Measure

Metric

Blade Width

32mm

Case Colour

Yellow

Series

FATMAX

Chemical Resistant

Yes

Blade Colour

Yellow

Belt Clip

Yes

Standards/Approvals

No

Case Material

ABS

Calibrated

RSCAL

RoHS Status: Exempt

Stanley FatMax Series Tape Measure, 5m Length, 32mm Blade Width - 0-33-720


This tape measure is a 5m metric measuring tool designed for precision and durability. With a blade width of 32mm, this heavy-duty tape measure is suitable for a variety of professional applications. The polyester-coated blade enhances its longevity while providing a reliable surface for accurate tape measurement, making it an essential tool for those in the automation, electronics, and mechanical industries.

Features & Benefits


• Crafted for durability with a polyester coating for longevity
• Metric measurements ensure precise readings for professional use
• Chemical-resistant design protects against harsh environments
• FatMax technology offers reliable performance under demanding conditions
• Large blade ensures stability and accuracy during measurements

Applications


• Utilised in electrical installations requiring precision measurements
• Ideal for mechanical workshops needing a robust measuring tool
• Used in automation projects for accurate dimensional analysis
• Suitable for construction sites where measurement reliability is Crucial

What material contributes to the durability of this tape measure?


The tape measure features a polyester coating that significantly increases its lifespan and protects it from wear and tear.

How does the blade width support effective measuring?


A 32mm blade width enhances visibility and stability, allowing for more accurate measurements in various applications.

Is this measuring tool suitable for outdoor use?


Yes, the chemical-resistant properties of the tape measure make it suitable for outdoor applications and various weather conditions.

What advantages does the metric format provide for professionals?


Utilising a metric tape measure ensures precise measurement in technical fields, aligning with industry standards across various disciplines.

How can this tape measure improve work efficiency?


The heavy-duty design and visibility features allow for Faster and more reliable measurements, reducing errors and enhancing productivity on-site.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy