Crescent Legacy 8 m Tape Measure, Metric, Imperial, RSCAL
- RS Stock No.:
- 890-091
- Mfr. Part No.:
- L925CM
- Manufacturer:
- Crescent
Subtotal (1 unit)*
€103.78
(exc. VAT)
€127.65
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.78 |
*price indicative
- RS Stock No.:
- 890-091
- Mfr. Part No.:
- L925CM
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric, Imperial | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | Legacy | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Length 8m | ||
Product Type Tape Measure | ||
Unit of Measure Metric, Imperial | ||
Blade Width 25mm | ||
Open Case No | ||
Series Legacy | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent Lufkin Legacy Tape features a durable, mirror-finish chrome case, ensuring longevity and a sleek appearance. Its quad-rivet end hooks enhance durability, promising increased reliability during use.
Extra-wide lock button for easy thumb actuation
Matte finish, nylon coated blade
Related links
- Crescent Legacy 8 m Tape Measure Imperial
- Milwaukee 4932 8 m Tape Measure Imperial, RSCAL
- Crescent Legacy 3 m Tape Measure Metric, RSCAL
- Crescent Legacy 5 m Tape Measure Metric, RSCAL
- CK T 8 m Tape Measure IN RSCAL
- Crescent Shockforce Nite Eye 8 m Tape Measure Metric, RSCAL
- Crescent Shockforce Nite Eye 8 m Tape Measure Imperial/Metric, Metric
- Crescent Legacy 3 m Tape Measure Metric
