SAM LU 30 m Tape Measure, Metric
- RS Stock No.:
- 221-6268
- Mfr. Part No.:
- LU-9030
- Manufacturer:
- SAM
Subtotal (1 unit)*
€99.90
(exc. VAT)
€122.88
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €99.90 |
*price indicative
- RS Stock No.:
- 221-6268
- Mfr. Part No.:
- LU-9030
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 30m | |
| Blade Width | 15mm | |
| Open Case | No | |
| Series | LU | |
| Standards/Approvals | No | |
| Case Material | Metal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 30m | ||
Blade Width 15mm | ||
Open Case No | ||
Series LU | ||
Standards/Approvals No | ||
Case Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Long Measures Steel Tape has bi-material housing . It has Metal case coated imitation leather + retractable crank.
Accuracy class II
Single-sided graduated tape
