Facom 3 m Tape Measure, Metric
- RS Stock No.:
- 236-0636
- Mfr. Part No.:
- 897A.319PB
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€13.61
(exc. VAT)
€16.74
(inc. VAT)
In Stock
- 26 unit(s) ready to ship
- Plus 817 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.61 |
*price indicative
- RS Stock No.:
- 236-0636
- Mfr. Part No.:
- 897A.319PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Length | 3m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 19mm | |
| Open Case | No | |
| Case Colour | Black, Red | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Length 3m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 19mm | ||
Open Case No | ||
Case Colour Black, Red | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material ABS | ||
Non Compliant
- COO (Country of Origin):
- TH
The Facom makes this 3 m long, premium tape measure. This is a 19 mm wide Mylar tape. The casing has soft coating for withstanding impacts and intense conditions of use. The tape has very high durability, anti-reflection matte - Mylar coating.
Horizontal and vertical tape rigidity see dimension table
Stainless belt clip
