Facom 5 m Tape Measure, Metric
- RS Stock No.:
- 236-0637
- Mfr. Part No.:
- 897A.528PB
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€17.82
(exc. VAT)
€21.92
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 1,576 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.82 |
*price indicative
- RS Stock No.:
- 236-0637
- Mfr. Part No.:
- 897A.528PB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 5m | |
| Blade Width | 28mm | |
| Open Case | No | |
| Case Colour | Red, Black | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 5m | ||
Blade Width 28mm | ||
Open Case No | ||
Case Colour Red, Black | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material ABS | ||
Non Compliant
- COO (Country of Origin):
- TH
The Facom makes this 5 m long, premium tape measure. This is a 28 mm wide Mylar tape. The casing has soft coating for withstanding impacts and intense conditions of use. The tape has very high durability, anti-reflection matte - Mylar coating.
Horizontal and vertical tape rigidity see dimension table
Stainless belt clip
Related links
- Facom 5 m Tape Measure, Metric
- Facom 8 m Tape Measure, Metric
- Facom 3 m Tape Measure, Metric
- Facom SLS 5 m Tape Measure, Metric
- Facom SLS 5 m Tape Measure RSCAL
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure RSCAL
- Tajima TAPIT 5 m Tape Measure, Metric
