Bahco MTG 3 m Tape Measure, Imperial, Metric

Subtotal (1 unit)*

€8.53

(exc. VAT)

€10.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.53

*price indicative

Calibration Options:

Each

€65.95

(exc. VAT)

€81.12

(inc. VAT)

RS Stock No.:
282-4134
Mfr. Part No.:
MTG-3-16-E
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Imperial, Metric

Product Type

Tape Measure

Length

3m

Blade Width

16mm

Open Case

Yes

Series

MTG

Belt Clip

Yes

Standards/Approvals

Class II accuracy

Case Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Short Measuring Tape with positive locking button specially designed with plastic case which fits comfortably in the hand. This products have both metric and imperial scales.

Belt clip

Class II accuracy

Easy to read blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy