Bahco MTG 3 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 874-424
- Mfr. Part No.:
- MTG-3-16-E
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€65.95
(exc. VAT)
€81.12
(inc. VAT)
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.95 |
*price indicative
- RS Stock No.:
- 874-424
- Mfr. Part No.:
- MTG-3-16-E
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Length | 3m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Blade Width | 16mm | |
| Open Case | Yes | |
| Series | MTG | |
| Belt Clip | Yes | |
| Standards/Approvals | Class II accuracy | |
| Case Material | Plastic | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Length 3m | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Blade Width 16mm | ||
Open Case Yes | ||
Series MTG | ||
Belt Clip Yes | ||
Standards/Approvals Class II accuracy | ||
Case Material Plastic | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Short Measuring Tape with positive locking button specially designed with plastic case which fits comfortably in the hand. This products have both metric and imperial scales.
Belt clip
Class II accuracy
Easy to read blade
