SAM UB 8 m Tape Measure, Metric
- RS Stock No.:
- 283-0479
- Mfr. Part No.:
- UB-825N
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€16.00
(exc. VAT)
€19.68
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.00 |
*price indicative
- RS Stock No.:
- 283-0479
- Mfr. Part No.:
- UB-825N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | UB | |
| Belt Clip | Yes | |
| Standards/Approvals | MID 2014/32/UE Classe II | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Length 8m | ||
Product Type Tape Measure | ||
Blade Width 25mm | ||
Open Case No | ||
Series UB | ||
Belt Clip Yes | ||
Standards/Approvals MID 2014/32/UE Classe II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Tape Measure is a two material short tape measure. This tape measure has an integrated wrist strap for easier measuring with back front tape and hook for easier measuring.
Shockproof casing
Non slip
Two material coating
