SAM UB 2 m Tape Measure, Metric

Image representative of range

Subtotal (1 unit)*

€22.95

(exc. VAT)

€28.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.95

*price indicative

RS Stock No.:
283-0477
Mfr. Part No.:
UB-216N-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Tape Measure

Length

2m

Blade Width

16mm

Open Case

No

Series

UB

Belt Clip

Yes

Standards/Approvals

EU 2014/32/EU

Case Material

Bi-Material

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Tape Measure is a two material short tape measure with clip which is a removable belt clip in line with your utilisation habits. The clip ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents

Shape ensures a perfect grip

Steel tape with nylon coating

Compliant with European directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy