Linx ANT-868-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.08

(exc. VAT)

€19.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.08
10 - 24€15.63
25 +€15.18

*price indicative

RS Stock No.:
202-5828
Mfr. Part No.:
ANT-868-CW-HWR-SMA
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Telemetry Antenna

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

SMA

Bandwidth

30MHz

Antenna Mount Type

Connector

Antenna Length

142mm

Gain

-2.3dBi

Maximum Frequency

883MHz

Directivity

Omni-Directional

Connector Gender

Male

Minimum Frequency

853MHz

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS

Series

HWR

Number of Bands

1

COO (Country of Origin):
KR
The Linx HW series wave center-fed dipole antenna deliver outstanding performance in a rugged and cosmetically attractive package. The articulating base allow the antenna to tilt 90 degree and rotate 360 degree. It used SMA connector.

It has outstanding VSWR

It is rugged & damage-resistant

It has low cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy