Linx ANT-868-CW-HWR-RPS Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 202-5826
- Mfr. Part No.:
- ANT-868-CW-HWR-RPS
- Manufacturer:
- Linx
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
In Stock
- Plus 190 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.75 |
| 10 - 24 | €19.18 |
| 25 + | €18.65 |
*price indicative
- RS Stock No.:
- 202-5826
- Mfr. Part No.:
- ANT-868-CW-HWR-RPS
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Bandwidth | 30MHz | |
| Antenna Mount Type | Connector | |
| Antenna Length | 142mm | |
| Maximum Frequency | 883MHz | |
| Gain | -2.3dBi | |
| Minimum Frequency | 853MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | HWR | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Bandwidth 30MHz | ||
Antenna Mount Type Connector | ||
Antenna Length 142mm | ||
Maximum Frequency 883MHz | ||
Gain -2.3dBi | ||
Minimum Frequency 853MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series HWR | ||
- COO (Country of Origin):
- KR
The Linx HW series wave center-fed dipole antenna deliver outstanding performance in a rugged and cosmetically attractive package. The articulating base allow the antenna to tilt 90 degree and rotate 360 degree. It used RP-SMA connector.
It has outstanding VSWR
It is rugged & damage-resistant
It has low cost
Related links
- Linx ANT-868-CW-HWR-RPS Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HW Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-915-IPW1-RPS Whip Omni-Directional Telemetry Antenna with RP-SMA Connector, ISM Band
