Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-5830
Mfr. Part No.:
ANT-868-ID-2000-SMA
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

ISM Band

Product Type

Telemetry Antenna

Connector Type

SMA

Antenna Physical Form

Whip

Antenna Mount Type

Adhesive

Bandwidth

50MHz

Gain

0.6dBi

Maximum Frequency

898MHz

Directivity

Omni-Directional

Minimum Frequency

848MHz

Antenna Internal Construction

Dipole

Standards/Approvals

RoHS

Series

ID

COO (Country of Origin):
TW
The Linx ID series wave center-fed Industrial dipole antenna is a weatherized design with industrial and outdoor application in mind, such as outdoor meter, solar panel control and other sensor monitoring and control systems requiring a low cost. It used 1m cable length with SMA connector.

It has small size

It has outstanding VSWR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy