Molex Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- RS Stock No.:
- 218-2144
- Mfr. Part No.:
- 206764-0050
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2144
- Mfr. Part No.:
- 206764-0050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Square | |
| Connector Type | UFL/IPEX MHF | |
| Antenna Length | 87.4mm | |
| Antenna Mount Type | Adhesive | |
| Gain | 1.3dBi | |
| Maximum Frequency | 915MHz | |
| Minimum Frequency | 868MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Standards/Approvals | EU ELV Not Relevant, Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant, REACH SVHC Not Contained Per - D(2020)9139-DC (19 Jan 2021) | |
| Series | 206764 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form Square | ||
Connector Type UFL/IPEX MHF | ||
Antenna Length 87.4mm | ||
Antenna Mount Type Adhesive | ||
Gain 1.3dBi | ||
Maximum Frequency 915MHz | ||
Minimum Frequency 868MHz | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Standards/Approvals EU ELV Not Relevant, Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant, REACH SVHC Not Contained Per - D(2020)9139-DC (19 Jan 2021) | ||
Series 206764 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Molex 204287 series is a ISM dipole flexible antenna for 868MHz to 915MHz applications, including LoRa, Neul, SigFox, Z-Wave, ZigBee. Its compatible with U.FL / I-PEX MHF connector. It has 50mm of cable length and adhesive mounting.
Linear polarization
Net weight 0.745/g
Related links
- Molex 206764-0050 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 206764-0150 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 204287-0150 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 206764-0200 Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex 105262-0001 Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex 204287-0100 Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex 206764-0100 Patch WiFi Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 206560-0300 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS
