Molex 206764-0150 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- RS Stock No.:
- 218-2146
- Mfr. Part No.:
- 206764-0150
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €7.14
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€33.13
(exc. VAT)
€40.75
(inc. VAT)
In Stock
- Plus 1,270 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €6.626 | €33.13 | - |
| 10 - 95 | €5.912 | €29.56 | €7.14 |
| 100 - 495 | €4.858 | €24.29 | €176.80 |
| 500 - 995 | €4.148 | €20.74 | €1,239.00 |
| 1000 + | €3.838 | €19.19 | €2,788.00 |
*price indicative
- RS Stock No.:
- 218-2146
- Mfr. Part No.:
- 206764-0150
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Connector Type | UFL/IPEX MHF | |
| Antenna Physical Form | Square | |
| Antenna Mount Type | Adhesive | |
| Antenna Length | 87.4mm | |
| Maximum Frequency | 915MHz | |
| Gain | 1.1dBi | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 868MHz | |
| Connector Gender | Female | |
| Standards/Approvals | RoHS, CHINA RoHS, EU ELV | |
| Series | 206764 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Connector Type UFL/IPEX MHF | ||
Antenna Physical Form Square | ||
Antenna Mount Type Adhesive | ||
Antenna Length 87.4mm | ||
Maximum Frequency 915MHz | ||
Gain 1.1dBi | ||
Directivity Omni-Directional | ||
Minimum Frequency 868MHz | ||
Connector Gender Female | ||
Standards/Approvals RoHS, CHINA RoHS, EU ELV | ||
Series 206764 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Molex 204287 series is a ISM dipole flexible antenna for 868MHz to 915MHz applications, including LoRa, Neul, SigFox, Z-Wave, ZigBee. Its compatible with U.FL / I-PEX MHF connector. It has 150mm of cable length and adhesive mounting.
Linear polarization
Net weight 0.987/g
Related links
- Molex 206764-0150 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 206764-0050 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 204287-0150 Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex Square Omni-Directional Telemetry Antenna with UFL/IPEX MHF Connector, ISM Band
- Molex 206764-0200 Square Omni-Directional Telemetry Antenna with U.FL/I-PEX MHF Connector Connector, ISM Band
- Molex 206560-0150 Square Omni-Directional GPS Antenna with UFL/IPEX MHF Connector, GPS
- Molex 207235-0150 Square Omni-Directional GSM & GPRS Antenna with UFL/IPEX MHF Connector
- Molex 206764-0100 Patch WiFi Antenna with UFL/IPEX MHF Connector, ISM Band
