Linx ANT-868-VHETH Omnidirectional Telemetry Antenna, ISM Band

Unavailable
RS will no longer stock this product.
RS Stock No.:
218-2248
Mfr. Part No.:
ANT-868-VHETH
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

ISM Band

Antenna Length

44.3mm

Gain

-0.7dBi

Maximum Frequency

876MHz

Connector Gender

Male

Antenna Directivity

Omnidirectional

Minimum Frequency

862MHz

COO (Country of Origin):
TW
The Linx 868MHz helical antenna has 4-pin connector-style with PCB-mount base. It has compact surface mount helical antenna for low-power, wide-area (LPWA) applications including LoRaWAN® and Sigfox®, remote controls, and ISM band applications in the 862 MHz to 876 MHz range. The antenna is made from 0.6 mm diameter nickel plated high-carbon steel for use in PCB-mount installations requiring a rugged, compact and omnidirectional embedded antenna. The connector-style base of the antenna ensures proper mounting for uniform performance in high-volume manufacturing.

Performance at 862 MHz to 876 MHz
VSWR is ≤ 2.7
Peak gain of -0.7 dBi
Efficiency is 42%
Direct PCB attachment
Reflow- or hand-solder assembly

Omnidirectional radiation pattern

Compact size - 44.3 mm x 7.0 mm x 7.0 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy