Mobilemark PSTGO-2400HS Whip Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 793-2042
- Mfr. Part No.:
- PSTGO-2400HS
- Manufacturer:
- Mobilemark
Subtotal (1 unit)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.10 |
*price indicative
- RS Stock No.:
- 793-2042
- Mfr. Part No.:
- PSTGO-2400HS
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Bandwidth | 85MHz | |
| Antenna Mount Type | Direct | |
| Maximum Frequency | 2490MHz | |
| Gain | 0dBi | |
| Minimum Frequency | 2.4GHz | |
| Connector Gender | Male | |
| Antenna Internal Construction | Quarterwave | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | PSTG0 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Bandwidth 85MHz | ||
Antenna Mount Type Direct | ||
Maximum Frequency 2490MHz | ||
Gain 0dBi | ||
Minimum Frequency 2.4GHz | ||
Connector Gender Male | ||
Antenna Internal Construction Quarterwave | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series PSTG0 | ||
- COO (Country of Origin):
- GB
2.4GHz Stubby Antenna
WiFi antenna single band 2.4 GHz PSTG0-2400HS with a helical design and omnidirectional ANT-SS2.4G both are stubby mobile antenna's with the 2.4GHz frequency range for various application in data systems.
ANT-SS2.4G:
Groundplane Dependent
SMA-Male Straight Connector
Ideal for fixed and mobile terminals
PSTG0-2400HS:
1/4 wave compact size 25mm long
Terminates with an SMA or Reverse SMA connector
WiFi 2400-2490MHz
2.4GHz Antennas
Related links
- RF Solutions FLEXI-SMA-868 Whip Antenna with SMA Connector, ISM Band
- RF Solutions FLEXI-SMA90-868 Whip Antenna with SMA Connector, ISM Band
- RF Solutions FLEXI-SMA90-433 Whip Antenna with SMA Connector, ISM Band
- Mobilemark RM-433-3C-BLK-12 Stubby Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- LPRS ANT-433MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Linx ANT-915-IPW1-RPS Whip Omni-Directional Telemetry Antenna with RP-SMA Connector, ISM Band
