Legrand White RAL 9010 Telephone Socket
- RS Stock No.:
- 197-523
- Mfr. Part No.:
- 0 860 59
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€36.80
(exc. VAT)
€45.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.80 | - |
| 10 - 49 | €35.00 | 4% |
| 50 + | €33.12 | 10% |
*price indicative
- RS Stock No.:
- 197-523
- Mfr. Part No.:
- 0 860 59
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Connector Type | RJ45 | |
| Product Type | Telephone Socket | |
| Terminal Type | Insulation Displacement Terminal | |
| IP Rating | IP2X | |
| Colour | White RAL 9010 | |
| Range | Legrand LCS 5 D | |
| Standards/Approvals | ISO 11801 ed-2.0 EN 50173 and EIA / TIA 568 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Connector Type RJ45 | ||
Product Type Telephone Socket | ||
Terminal Type Insulation Displacement Terminal | ||
IP Rating IP2X | ||
Colour White RAL 9010 | ||
Range Legrand LCS 5 D | ||
Standards/Approvals ISO 11801 ed-2.0 EN 50173 and EIA / TIA 568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
RJ45 sockets - surface mounting
This all new range from Legrand replaces the Galion series.
This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.
A full range of complete, surface mounting TV and telephone sockets.
The surface area of the plate has been designed to fully cover the space occupied by Galion series switches, for a perfect finish.
The push-out mechanism is protected against direct contact, and is equipped with mixed-head screws (flat, Phillips or Pozidriv).
The plate surface creates additional space for improved wire placement and easier wiring.
As the parts are supplied pre-assembled, but not clipped, it is not necessary to disassemble the equipment before fitting.
