Omron Temperature Control Accessory for use with H3CR-A, H3CR-G, H3CR-F, H3CR-H Timers
- RS Stock No.:
- 565-902
- Mfr. Part No.:
- Y92F-30 (ADAPTER FOR H3BA ETC)
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-902
- Mfr. Part No.:
- Y92F-30 (ADAPTER FOR H3BA ETC)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Control Accessory | |
| For Use With | H3CR-A, H3CR-G, H3CR-F, H3CR-H Timers | |
| Accessory Type | Flush Mounting Adapter | |
| Series | H2C | |
| Standards/Approvals | IEC60664-1 4 kV/1, EN55011 Group 1 class A, IEC61000-4-3, EMC Directives, IEC61000-4-4, EN61812-1, IEC61000-4-5, EN60947-5-1, VDE0106/P100, UL917, CSA C22.2 No.14, IEC61000-4-2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Control Accessory | ||
For Use With H3CR-A, H3CR-G, H3CR-F, H3CR-H Timers | ||
Accessory Type Flush Mounting Adapter | ||
Series H2C | ||
Standards/Approvals IEC60664-1 4 kV/1, EN55011 Group 1 class A, IEC61000-4-3, EMC Directives, IEC61000-4-4, EN61812-1, IEC61000-4-5, EN60947-5-1, VDE0106/P100, UL917, CSA C22.2 No.14, IEC61000-4-2 | ||
- COO (Country of Origin):
- JP
The Omron Flush mounting adapter is an accessories fro solid state timer.
Conforms to UL CSA and CE marking
Related links
- Omron Adapter For Use With H3CR-G Series H3CR-H Series, H3CR-A Series
- Omron Socket For Use With H3CR-F Series H3CR-A Series, H3CR-H Series
- Omron Temperature Control Accessory for use with H3CR Series
- Omron Socket For Use With H3CR-F Series H3CR-H Series
- Omron Socket For Use With H3CR-H Series H3CR-F Series
- Omron Temperature Control Adapter for use with Temperature Controller
- Omron Temperature Control Accessory for use with Digital Time Switch H5S
- Omron Temperature Control Accessory for use with CompoBus Or D-type Digital Controller
