Omron Temperature Control Accessory for use with H3CR Series
- RS Stock No.:
- 565-905
- Mfr. Part No.:
- Y92F-74
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-905
- Mfr. Part No.:
- Y92F-74
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Control Accessory | |
| Accessory Type | Panel Mount Adapter | |
| For Use With | H3CR Series | |
| Standards/Approvals | LR, CSA, UL, EN61812-1, CCC, IEC60664-1, Lloyds, UL508, NK, CSA C22.2 No.14, CE | |
| Series | H3CR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Control Accessory | ||
Accessory Type Panel Mount Adapter | ||
For Use With H3CR Series | ||
Standards/Approvals LR, CSA, UL, EN61812-1, CCC, IEC60664-1, Lloyds, UL508, NK, CSA C22.2 No.14, CE | ||
Series H3CR | ||
- COO (Country of Origin):
- JP
The Omron Flush mounting adapter is an accessories fro solid state timer.
Conforms to UL CSA and CE marking
Related links
- Omron Temperature Control Accessory for use with H3CR-A H3CR-F, H3CR-H Timers
- Omron Temperature Control Accessory for use with CompoBus Or D-type Digital Controller
- Omron Temperature Control Accessory for use with Advanced Digital Temperature Controller
- Omron Temperature Control Accessory for use with Digital Time Switch H5S
- Omron Temperature Control Accessory for use with PY14 Sockets H3Y Series relays
- Omron Temperature Control Adapter for use with Temperature Controller
- Omron Windows 8 Windows 10 Windows 7, Windows 8.1 Temperature Control Accessory for use
- Omron Temperature Control Module for use with CompoBus Or D-type Digital Controller
