Omron Temperature Control Accessory for use with Digital Time Switch H5S
- RS Stock No.:
- 565-900
- Mfr. Part No.:
- Y92A-72C
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-900
- Mfr. Part No.:
- Y92A-72C
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Control Accessory | |
| For Use With | Digital Time Switch H5S | |
| Accessory Type | Protective Cover | |
| Standards/Approvals | UL/CSA, CURUS: UL 508/CSA C22.2 No.14, and other safety, EMC Directives, VDE, EN 60730-2-7 | |
| Series | H5S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Control Accessory | ||
For Use With Digital Time Switch H5S | ||
Accessory Type Protective Cover | ||
Standards/Approvals UL/CSA, CURUS: UL 508/CSA C22.2 No.14, and other safety, EMC Directives, VDE, EN 60730-2-7 | ||
Series H5S | ||
- COO (Country of Origin):
- JP
The Omron Watertight Cover ideal for food Processing machines or other applications that require water tightness.
Conforms to IP66 or NEMA4
Related links
- Omron Temperature Control Accessory for use with H3CR Series
- Omron Temperature Control Accessory for use with Advanced Digital Temperature Controller
- Omron Temperature Control Accessory for use with CompoBus Or D-type Digital Controller
- Omron Temperature Control Accessory for use with H3CR-A H3CR-F, H3CR-H Timers
- Omron Temperature Control Accessory for use with PY14 Sockets H3Y Series relays
- Omron Windows 8 Windows 10 Windows 7, Windows 8.1 Temperature Control Accessory for use
- Omron Digital H5S DIN Rail Time Switch, 2-Channel 240V ac
- Omron Temperature Control Adapter for use with Temperature Controller
