Siemens Input Card 10V

Subtotal (1 unit)*

€270.28

(exc. VAT)

€332.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€270.28

*price indicative

RS Stock No.:
114-051
Mfr. Part No.:
6DR2800-8J
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Input Card

Maximum Current

20mA

Terminal Type

Screw

Maximum Supply Voltage

10V

Maximum Voltage

10V

Standards/Approvals

No

Input Type

Current, Voltage

COO (Country of Origin):
FR

Electrical controller


SIPART DR19 for applications in machine and instrument manufacturing

SIPART DR2 for all standard tasks, with comprehensive display

Controller can be expanded with accessory modules

Cable for PC connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy