Advantech PCIe Input Card
- RS Stock No.:
- 715-578
- Mfr. Part No.:
- PCIE-1761
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€159.02
(exc. VAT)
€195.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.02 |
*price indicative
- RS Stock No.:
- 715-578
- Mfr. Part No.:
- PCIE-1761
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Bus Type | PCIe | |
| Product Type | Input Card | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Bus Type PCIe | ||
Product Type Input Card | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech PCI Express Data Acquisition Card provides reliable ON/OFF control and device monitoring for high-noise industrial environments. Combining isolated digital inputs with versatile relay outputs, this card ensures safe power switching and precise signal detection while protecting the host system from electrical interference and voltage spikes.
Selectable digital filter to eliminate signal noise
Contact rating of 2 A at 250 VAC or 30 VDC
Red LED indicators for real-time relay status monitoring
Related links
- Advantech PCI Input Card
- Advantech PCIe Expansion Card
- Advantech 4 Port PCI Express Serial Card
- Advantech 32 Port PCI Express D-Sub Network Interface Card
- Advantech 4 Port PCI Express PCI Network Interface Card
- Advantech 8 Port PCI PCIe Expansion Card
- Advantech 1 Port PCI Express PCI PCIe Expansion Card
- Advantech PCIE 1751 Series Memory Card for Use with Pci Express Bus
