Advantech PCI Input Card

Subtotal (1 unit)*

€238.86

(exc. VAT)

€293.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€238.86

*price indicative

RS Stock No.:
715-561
Mfr. Part No.:
PCIE-1762
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Bus Type

PCI

Product Type

Input Card

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Advantech PCI Express Data Acquisition Card provides high-density digital I/O for mission-critical automation and power switching. By combining 16 isolated digital inputs with 16 jumper-configurable relays, this card ensures precise device control and system protection against ground loops and voltage transients in noisy industrial environments.

Wide 10 to 50 VDC input range for industrial compatibility

Selectable digital filter to eliminate signal chattering

Red LED indicators for instantaneous relay status feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy