Jumo 70070310 Controller, 157.5 x 108.2mm 1 Input, 1 Output Relay Controller
- RS Stock No.:
- 278-712
- Mfr. Part No.:
- 700703/10-042-105-35/000
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-712
- Mfr. Part No.:
- 700703/10-042-105-35/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Size | 157.5 x 108.2mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | Controller | |
| Series | 70070310 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Size 157.5 x 108.2mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type Controller | ||
Series 70070310 | ||
- COO (Country of Origin):
- DE
The Jumo Laboratory Controller is preferably used for temperature control of heating plates, heating coils, tempering baths and heating furnaces in laboratories and production. The built-in compact controller meets a variety of technical requirements. The compact controller, round plug connector for sensors, the ON off switch and the optical display for excess temperature are built into the front panel. The control outputs and fuses are accessible from the rear. The grounding contact socket (load circuit up to 10 A) installed at the front is switched via a semiconductor relay. This serves for contactless switching of the load output, which avoids interference voltages as a zero voltage switch.
With only four keys in the splash proof front panel it is operated and parameterized with configured
Space saving ABS plastic housing
Space saving ABS plastic housing
Related links
- Jumo 70070310 Controller 1 Input, 1 Output Relay 230V Controller
- Jumo dTRON 316 PID Temperature Controller, 3 Output 3 Relay 230V ac On-Off
- Jumo Capillary Thermostat Safety Temperature Limiter
- Jumo 202551 Surface Mount Controller 4 Input Relay Controller
- Jumo 703042 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703048 Panel Mount Controller 4 Input, 2 Output Relay 240V ac Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 2 Input, 2 Output 1 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
