Jumo 703042 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller

Unavailable
RS will no longer stock this product.
RS Stock No.:
279-227
Mfr. Part No.:
703042/181-000-25/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Relay

Product Type

Controller

Number of Inputs

3

Number of Outputs

2

Maximum Current

20mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Control Type

Controller

Terminal Type

Screw

Maximum Supply Voltage

30V ac/dc

Maximum Voltage

240V

Display Type

LCD

IP Rating

IP20, IP65

Standards/Approvals

DIN EN 61010-1-2020

Series

703042

Input Type

Analogue

Mount Type

Panel Mount

Panel Depth

90mm

COO (Country of Origin):
DE
The Jumo PID controller for panel mounting got a universal input, two relay outputs (changeover contact), two binary inputs and outputs and a voltage supply for two wire transmitter. The voltage supply range is AC/DC 20 to 30 V, 48 to 63 Hz. As a temperature controller TR according to DIN EN 14 597, the device can be used in heat-generating systems for regulating and controlling the temperature of liquid and gaseous media. The high contrast, multi coloured LCD display is for actual value, setpoint value and operator guidance. It is consists of two four digit 7 segment displays. Four keys allow easy operation. The compact controller can be configurated as a 2 state controller, a 3 state controller, a three step controller or a continuous controller.

Standard probe linearizations saved and customer specific linearization programmable

Configuration via setup program on the computer

Electrical connection via screw terminals on the reverse

Approved by cULus and GOST

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy