Jumo 701510 Panel Mount Digital Indicator 3 Input Relay 30V dc Controller
- RS Stock No.:
- 278-794
- Mfr. Part No.:
- 701510/8-0000-25/000
- Manufacturer:
- Jumo
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€287.75
(exc. VAT)
€353.93
(inc. VAT)
- RS Stock No.:
- 278-794
- Mfr. Part No.:
- 701510/8-0000-25/000
- Manufacturer:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | Digital Indicator | |
| Number of Inputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Spring Cage Terminal | |
| Control Type | Controller | |
| Maximum Supply Voltage | 30V dc | |
| Digital Comms | Modbus RTU/ASCII via TCP, RS485 Modbus RTU Slave, Ethernet/Modbus TCP | |
| Auxiliary Power Supply | 110 → 240 VAC | |
| Maximum Voltage | 230V | |
| Display Type | 701513 Digit, 18 Segment LCD, LCD, 701514 | |
| Width | 48mm | |
| Standards/Approvals | Bureau Veritas, DIN EN 60529, UL 61010-1, EN 61326-1, CAN/CSA-22.2 No. 61010-1, EN 61010, DNV GL | |
| IP Rating | IP65, IP20 | |
| Length | 89mm | |
| Series | 701510 | |
| Mount Type | Panel Mount | |
| Input Type | Potentiometer, Thermocouple, Current, Digital, Voltage, Analogue | |
| Panel Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type Digital Indicator | ||
Number of Inputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Spring Cage Terminal | ||
Control Type Controller | ||
Maximum Supply Voltage 30V dc | ||
Digital Comms Modbus RTU/ASCII via TCP, RS485 Modbus RTU Slave, Ethernet/Modbus TCP | ||
Auxiliary Power Supply 110 → 240 VAC | ||
Maximum Voltage 230V | ||
Display Type 701513 Digit, 18 Segment LCD, LCD, 701514 | ||
Width 48mm | ||
Standards/Approvals Bureau Veritas, DIN EN 60529, UL 61010-1, EN 61326-1, CAN/CSA-22.2 No. 61010-1, EN 61010, DNV GL | ||
IP Rating IP65, IP20 | ||
Length 89mm | ||
Series 701510 | ||
Mount Type Panel Mount | ||
Input Type Potentiometer, Thermocouple, Current, Digital, Voltage, Analogue | ||
Panel Depth 24mm | ||
- COO (Country of Origin):
- DE
Related links
- Jumo 701510 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo diraVIEW DIN Rail, Panel Digital Indicator 1 Input Relay 240V
- Jumo diraVIEW Panel, DIN Rail Digital Indicator 1 Input Relay 240V
- Jumo 701513 Panel Mount Digital Indicator 20 → 30 V dc Supply Voltage Controller
- Jumo diraVIEW Panel Digital Indicator 1 Input Relay 240V
- Jumo 701514 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo 701511 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo 701513 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller

