Jumo 701513 Panel Mount Digital Indicator, 22 x 89mm 3 Input Relay, 110 → 240 V ac Supply Voltage Controller
- RS Stock No.:
- 279-099
- Mfr. Part No.:
- 701513/8-0000-23/000
- Manufacturer:
- Jumo
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€369.96
(exc. VAT)
€455.05
(inc. VAT)
- RS Stock No.:
- 279-099
- Mfr. Part No.:
- 701513/8-0000-23/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Supply Voltage | 110 → 240 V ac | |
| Size | 22 x 89mm | |
| Number of Inputs | 3 | |
| Control Type | Controller | |
| Series | 701513 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Supply Voltage 110 → 240 V ac | ||
Size 22 x 89mm | ||
Number of Inputs 3 | ||
Control Type Controller | ||
Series 701513 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo Universal Applicable Digital Indicator in the small DIN landscape format is suitable for the front installation to display temperature, pressure and other process variables. The version has individual display elements for the switch position of the outputs and also for manual mode, ramp function and timer. The display is operated by a membrane keyboard with four keys and can be used at rough environmental influences because of the high protection type IP65. The digital indicator has a min-max-value-display function, hold-function, tare function, limit value monitoring function, digital control signal, wide timer function an a service counter. With the setup program (included program editor and ST editor) it can be configured with a computer. In the hardware is also a universal input, two relay outputs (normally open contact), a digital input and a digital in- and output included. The voltage supply range is AC 110 to 240 V, 48 to 63 Hz.
Device is characterized by easy and clearly structured with ext-supported operation
Process value and parameters shown on two 18 segment LCD displays
Configuration via USB interface does not require a separate voltage supply
Process value and parameters shown on two 18 segment LCD displays
Configuration via USB interface does not require a separate voltage supply
Related links
- Jumo 701513 Panel Mount Digital Indicator 20 → 30 V dc Supply Voltage Controller
- Jumo 701513 Panel Mount Digital Indicator 1 Output Relay, 110 → 240 V ac Supply Voltage
- Jumo 701514 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo 701511 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo 701510 Panel Mount Digital Indicator 110 → 240 V ac Supply Voltage Controller
- Jumo 702112 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 702114 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 702110 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller

