Jumo 701511 Panel Mount Digital Indicator, 22 x 89mm 3 Input Relay, 110 → 240 V ac Supply Voltage Controller

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€322.52

(exc. VAT)

€396.70

(inc. VAT)

RS Stock No.:
279-044
Mfr. Part No.:
701511/8-0000-23/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Relay

Supply Voltage

110 → 240 V ac

Size

22 x 89mm

Number of Inputs

3

Control Type

Controller

Mounting Type

Panel Mount

Series

701511

COO (Country of Origin):
DE
The Jumo Universal Applicable Digital Indicator in the small DIN landscape format is suitable for the front installation to display temperature, pressure and other process variables. The version has individual display elements for the switch position of the outputs and also for manual mode, ramp function and timer. The display is operated by a membrane keyboard with four keys and can be used at rough environmental influences because of the high protection type IP65. The digital indicator has a min-max-value-display function, hold-function, tare function, limit value monitoring function, digital control signal, wide timer function an a service counter. With the setup program (included program editor and ST editor) it can be configured with a computer. In the hardware is also a universal input, two relay outputs (normally open contact), a digital input and a digital in- and output included. The voltage supply range is AC 110 to 240 V, 48 to 63 Hz.

Device is characterized by easy and clearly structured with text-supported operation
Process value and parameters shown on two 18 segment LCD displays
Configuration via USB interface and no separate voltage supply needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy