Jumo 701061 Panel Mount Controller 3 Input, 3 Output Relay 24V ac/dc Controller

Subtotal (1 unit)*

€315.88

(exc. VAT)

€388.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€315.88

*price indicative

RS Stock No.:
278-816
Mfr. Part No.:
701061/822-32/000,061
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Output Type

Relay

Number of Inputs

3

Number of Outputs

3

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Controller

Maximum Supply Voltage

24V ac/dc

Display Type

LCD

Maximum Voltage

400V

IP Rating

IP20, IP65

Standards/Approvals

EN 12830 and EN 13485

Input Type

Analogue

Mount Type

Panel Mount

Series

701061

COO (Country of Origin):
DE
The Jumo Electronic Cooling Controller for panel mounting Panel mounting (76 x 36 mm) has 2 measuring inputs and 4 relays as well as 2 push-in probe Pt100 (A¸: 6 mm, EL: 50 mm, connection line: 1500 mm). The voltage supply is AC/DC 12..24 V +15/-15 %, 48 to 63 Hz. The electronic cooling controller for use in cold-storage rooms, display refrigerators, or refrigerating counters to be connected to RTD temperature probes Pt100, Pt1000, KTY1X-6 or KTY2X-6.The first measurement input is used to acquire the temperature of the cold store. The second measurement input acquires the evaporator temperature, and ends the defrosting process as soon as the limit for defrosting has been reached. Further options include a data logger with an adjustable recording interval for HACCP-compliant documentation1, an RS485 interface, and a real-time clock. The electrical connection is made via screw terminals. Four keys serve for instrument operation and parameterization.

Three relays available for cooling unit defrosting heating and fan

Alarms optionally generated via relay or integrated buzzer

Switching states indicated via LEDs

Measurements and parameters are shown in a 3 character backlit display

Related links