Jumo 701170 Panel Mount Controller 1 Input 4 240V ac Controller
- RS Stock No.:
- 279-055
- Mfr. Part No.:
- 701170/8-0153-1001-23/005,000
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€518.14
(exc. VAT)
€637.31
(inc. VAT)
- RS Stock No.:
- 279-055
- Mfr. Part No.:
- 701170/8-0153-1001-23/005,000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | 4 | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Plug-in Screw Terminal | |
| Control Type | Controller | |
| Maximum Supply Voltage | 240V ac | |
| Display Type | LED | |
| Maximum Voltage | 400V | |
| IP Rating | IP65, IP20 | |
| Standards/Approvals | DIN EN 14597, DIN EN 60529, DIN EN 60730-2-9, DIN EN 61326 | |
| Series | 701170 | |
| Input Type | Analogue | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type 4 | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Plug-in Screw Terminal | ||
Control Type Controller | ||
Maximum Supply Voltage 240V ac | ||
Display Type LED | ||
Maximum Voltage 400V | ||
IP Rating IP65, IP20 | ||
Standards/Approvals DIN EN 14597, DIN EN 60529, DIN EN 60730-2-9, DIN EN 61326 | ||
Series 701170 | ||
Input Type Analogue | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Jumo Freely Programmable Temperature Limiter according to DIN EN 14597 in format 48 x 96 mm is made for a voltage supply range of AC 110 to 240 V, 48 to 63 Hz, 5 VA. The measurement input is freely configurable for RTD temperature probe, thermocouples, current and voltage signal. The available analogue output provides a standards signal. Temperature limiter, -monitor watch thermal processes in systems on a set limit value. If this exceed, the integrated relay (with fuse cut-out) switch the system into a safe operating status. When the system gets back to the valid range, on the temperature limiter operation the button Reset needs to be pressed. Configured as an temperature monitor it reset on it's own. The relay KV with a adjustable temperature dispense a pre-alarm signal before the set limit value is archieved. The device is designed for the panel mounting and is wired with pluggable screw terminal with a conductor cross section of max. 2.5 mm².
Green LED OK expire and the LED K1 lights red
Switching status is also shown on the LED KV
Related links
- Jumo 701170 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 701170 Panel Mount Controller 1 Input 30V dc Controller
- Jumo 701170 Panel Mount Controller 20 → 30 V dc Supply Voltage Controller
- Jumo TB/TW 08 Panel Temperature Limiter 1 Input, 2 Output Relay 240V On-Off
- Jumo safetyM TB/TW 08 Panel Temperature Limiter 2 Input, 3 Output Relay 240V On-Off
- Jumo TB/TW 08 Panel Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- Jumo 702034 Panel Mount PID Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac On-Off

