Jumo TB/TW 08 Panel Temperature Limiter 1 Input, 2 Output Relay 240V On-Off
- RS Stock No.:
- 773-7544
- Mfr. Part No.:
- 701170/8-0153-1001-23/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€443.33
(exc. VAT)
€545.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €443.33 |
*price indicative
- RS Stock No.:
- 773-7544
- Mfr. Part No.:
- 701170/8-0153-1001-23/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | Temperature Limiter | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Plug-in Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Maximum Voltage | 230V | |
| Display Type | Digital | |
| Standards/Approvals | c UL us (UL 60730-2-9), DIN EN 14597, DIN EN 60529, DIN EN 60730-2-9, DIN EN 61326 | |
| Width | 48mm | |
| IP Rating | IP20, IP65 | |
| Mount Type | Panel | |
| Series | TB/TW 08 | |
| Panel Depth | 67mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type Temperature Limiter | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Plug-in Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Maximum Voltage 230V | ||
Display Type Digital | ||
Standards/Approvals c UL us (UL 60730-2-9), DIN EN 14597, DIN EN 60529, DIN EN 60730-2-9, DIN EN 61326 | ||
Width 48mm | ||
IP Rating IP20, IP65 | ||
Mount Type Panel | ||
Series TB/TW 08 | ||
Panel Depth 67mm | ||
- COO (Country of Origin):
- DE
TB/TW 08 - Temperature limiter/monitor
The JUMO TB/TW 08 is a freely programmable temperature limitation device. They are used to monitor thermal processes in the system for a set limit value.
The measuring input is freely programmable for RTD temperature probes, thermocouples
as well as current and voltage signals.
Digital input filter with adjustable filter time constant
Pre-alarm absolute or adjustable as distance to the limit value
Configurable as TB or TW
17 linearizations can be set
Internal and external unlocking possible
Input 2x Pt100 for differential value calculation
Designed for panel-mounting
Protection class on the front IP65
Screw terminals for cable with 2.5mm² max.
Setup program for configuration and archiving via PC
Temperature Limiter
Related links
- Jumo TB/TW 08 Panel Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- Jumo safetyM TB/TW 08 Panel Temperature Limiter 2 Input, 3 Output Relay 240V On-Off
- Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac On-Off
- Jumo safetyM TB/TW DIN Rail Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- Jumo 701170 Panel Mount Controller 1 Input 240V ac Controller
- Jumo 701170 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 701170 Panel Mount Controller 20 → 30 V dc Supply Voltage Controller
- Jumo Capillary Thermostat Temperature Monitor Safety
