Jumo 701170 Panel Mount Controller, 96 x 48mm 1 Input, 20 → 30 V dc Supply Voltage Controller
- RS Stock No.:
- 278-844
- Mfr. Part No.:
- 701170/8-0153-1001-25/000,000
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€443.33
(exc. VAT)
€545.30
(inc. VAT)
- RS Stock No.:
- 278-844
- Mfr. Part No.:
- 701170/8-0153-1001-25/000,000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Supply Voltage | 20 → 30 V dc | |
| Size | 96 x 48mm | |
| Number of Inputs | 1 | |
| Control Type | Controller | |
| Mounting Type | Panel Mount | |
| Series | 701170 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Supply Voltage 20 → 30 V dc | ||
Size 96 x 48mm | ||
Number of Inputs 1 | ||
Control Type Controller | ||
Mounting Type Panel Mount | ||
Series 701170 | ||
- COO (Country of Origin):
- DE
The Jumo Freely Programmable Temperature Limiter according to DIN EN 14597 in format 48 x 96 mm is made for a voltage supply range of AC/DC 20 to 30 V, 48 to 63 Hz, 5 VA. The measurement input is freely configurable for RTD temperature probe, thermocouples, current and voltage signal. Temperature limiter, -monitor watch thermal processes in systems on a set limit value. If this exceed, the integrated relay (with fuse cut-out) switch the system into a safe operating status. When the system gets back to the valid range, on the temperature limiter operation the button Reset needs to be pressed. Configured as an temperature monitor it reset on it's own. The relay KV with a adjustable temperature dispense a pre-alarm signal before the set limit value is archieved. The device is designed for the panel mounting and is wired with pluggable screw terminal with a conductor cross section of max. 2.5 mm.
Green LED OK expire and the LED K1 lights red
Switching status is also shown on the LED KV
Switching status is also shown on the LED KV
Related links
- Jumo 701170 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 701170 Panel Mount Controller 1 Input 240V ac Controller
- Jumo 701170 Panel Mount Controller 1 Input 30V dc Controller
- Jumo TB/TW 08 Panel Temperature Limiter 1 Input, 2 Output 2 Relay 240V ac/dc On-Off
- Jumo TB/TW 08 Panel Temperature Limiter 1 Input, 2 Output Relay 240V On-Off
- Jumo safetyM TB/TW 08 Panel Temperature Limiter 2 Input, 3 Output Relay 240V On-Off
- Schneider Electric REG96 PID Temperature Controller 2 Output Relay, 100 → 240 V ac Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage

