Jumo 703044 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- RS Stock No.:
- 279-706
- Mfr. Part No.:
- 703044/181-000-25/000
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-706
- Mfr. Part No.:
- 703044/181-000-25/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V ac/dc | |
| Display Type | LCD | |
| Maximum Voltage | 240V | |
| Standards/Approvals | DIN EN 61326-1:2013, DIN EN 61010-1:2020, DIN EN 60730-1:2011 | |
| IP Rating | IP65, IP20 | |
| Input Type | Analogue | |
| Mount Type | Panel Mount | |
| Series | 703044 | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 3 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V ac/dc | ||
Display Type LCD | ||
Maximum Voltage 240V | ||
Standards/Approvals DIN EN 61326-1:2013, DIN EN 61010-1:2020, DIN EN 60730-1:2011 | ||
IP Rating IP65, IP20 | ||
Input Type Analogue | ||
Mount Type Panel Mount | ||
Series 703044 | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- DE
The Jumo PID controller for panel mounting got a universal input, two relay outputs (changeover contact), two binary inputs and outputs and a voltage supply for two wire transmitter. The voltage supply range is AC/DC 20 to 30 V, 48 to 63 Hz. As a temperature controller TR according to DIN EN 14 597, the device can be used in heat-generating systems for regulating and controlling the temperature of liquid and gaseous media. The high contrast, multi coloured LCD display is for actual value, setpoint value and operator guidance. It is consists of two four digit 7 segment displays. Four keys allow easy operation. The compact controller can be configurated as a 2 state controller, a 3 state controller, a three step controller or a continuous controller.
Standard probe linearizations saved and customer specific linearization programmable
Configuration via setup program on the computer
Electrical connection via screw terminals on the reverse
Approved by cULus and GOST
Related links
- Jumo 703044 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
- Jumo 703042 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703043 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703041 Panel Mount Controller 3 Input, 2 Output Relay 30V ac/dc Controller
- Jumo 703044 Panel Mount Controller 1 Output Relay, 110 → 240 V ac Supply Voltage Controller
- Jumo JUMO dTRON 304 Surface Mount Controller 3 Input, 4 Output Relay 240V
- Jumo 703571 Panel Mount Controller 7 Input, 17 Output Relay 30V ac/dc Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 30V ac/dc PID Controller
