Jumo 702060 DIN Rail Controller 1 Input, 1 Output Relay 240V ac Controller
- RS Stock No.:
- 279-264
- Mfr. Part No.:
- 702060/188-888-000-23
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€391.36
(exc. VAT)
€481.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.36 |
*price indicative
- RS Stock No.:
- 279-264
- Mfr. Part No.:
- 702060/188-888-000-23
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Yes | |
| Display Type | Alphanumeric | |
| Standards/Approvals | EN 61 010, RoHS, EN 61 326 | |
| Series | 702060 | |
| Input Type | Thermocouple, Voltage, Current | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Yes | ||
Display Type Alphanumeric | ||
Standards/Approvals EN 61 010, RoHS, EN 61 326 | ||
Series 702060 | ||
Input Type Thermocouple, Voltage, Current | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Jumo PID controller got one relay output (controller). The voltage supply is AC 110 to 240 V +10/-15 %, 48 to 63 Hz. It is a universal, freely programmable microprocessor controller, which can be used for many control engineering applications. At the freely configurable measurement input can be a RTD temperature probe, thermocouples, current signal and voltage signal connected. The linearization of the usual measuring probe are saved. There is a 2-lined alphanumeric LCD display for the actual value and the setpoint value or dialog guidance. The parameter setting is dynamically designed and the value is automatically taken after two seconds.
Auto tuning feature sets optimal control parameters with a keystroke
Includes ramp function with adjustable gradient and timer function
Can also be used as a 2 state controller with limit control
Mounted on a DIN rail and wired with screw terminals max. 2.5 mm² conductor
Approved by cULus GOST and CSA
Related links
- Jumo iTRON DR 100 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V Controller
- Jumo iTRON DR 100 DIN Rail PID Temperature Controller, 2 Output Relay (SPDT/SPST) 240V ac On-Off
- Jumo 202560 Surface Mount Controller, 2 Output Analogue 240V ac Controller
- Jumo JUMO Quantrol Panel PID Temperature Controller 1 Input Relay 240V ac On-Off
- Jumo 702034 Panel Mount PID Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Jumo JUMO Quantrol Panel Mount PID Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 1 Output Relay 240V PID Controller
- Jumo LC200 Panel PID Temperature Controller 1 Input, 2 Output Relay 240V PID Controller
