Jumo iTRON DR 100 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V Controller
- RS Stock No.:
- 487-9658
- Mfr. Part No.:
- 702060/288-888-000-22
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€339.91
(exc. VAT)
€418.09
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.91 |
*price indicative
- RS Stock No.:
- 487-9658
- Mfr. Part No.:
- 702060/288-888-000-22
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Maximum Supply Voltage | 240V | |
| Diagnostics | Yes | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| Width | 22.5mm | |
| Standards/Approvals | EN 61010, UL 61010-1, CSA C22.2 No 61010-1, EN 61326 (EMC) | |
| Length | 109mm | |
| Series | iTRON DR 100 | |
| Mount Type | DIN Rail | |
| Panel Depth | 124.8mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Maximum Supply Voltage 240V | ||
Diagnostics Yes | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
Width 22.5mm | ||
Standards/Approvals EN 61010, UL 61010-1, CSA C22.2 No 61010-1, EN 61326 (EMC) | ||
Length 109mm | ||
Series iTRON DR 100 | ||
Mount Type DIN Rail | ||
Panel Depth 124.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
iTron DR 100 Microprocessor Regulator
Universal microprocessor regulator for DIN rail assembly
Two-line, alpha-numeric LC display to show actual and set point value or for programming
Two-point regulation with a limit comparator or three-point regulation
Features
Configurable measurement input
Ramp function
Timer function
Self-optimisation
Short sampling time of 210 ms
Related links
- Jumo iTRON DR 100 DIN Rail PID Temperature Controller, 2 Output Relay (SPDT/SPST) 240V ac On-Off
- Jumo 702060 DIN Rail Controller 1 Input, 1 Output Relay 240V ac Controller
- Jumo JUMO diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo 202560 Surface Mount Controller, 2 Output Analogue 240V ac Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 2 Input, 2 Output 1 Relay 240V ac PID Controller
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Input, 3 Output 2 Relay 240V ac/dc PID Controller
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Relay 240V Controller
