Jumo 202560 Surface Mount Controller, 2 Output Analogue 240V ac Controller
- RS Stock No.:
- 279-468
- Mfr. Part No.:
- 202560/20-888-000-310-000-23/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€910.37
(exc. VAT)
€1,119.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €910.37 |
*price indicative
- RS Stock No.:
- 279-468
- Mfr. Part No.:
- 202560/20-888-000-310-000-23/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Analogue | |
| Product Type | Controller | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -15°C | |
| Control Type | Controller | |
| Maximum Supply Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Mount Type | Surface Mount | |
| Series | 202560 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Analogue | ||
Product Type Controller | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -15°C | ||
Control Type Controller | ||
Maximum Supply Voltage 240V ac | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Mount Type Surface Mount | ||
Series 202560 | ||
- COO (Country of Origin):
- DE
The Jumo Transmitter/controller for pH value, redox voltage, NH3 concentration and temperature in a surface mounted housing IP 67 has an illuminated LC display with plain text operation. The operating language is adjustable. It offers an analogue output and a relay (changeover contact). The power supply is provided by a switching power supply device AC 110 to 240 V +10 / -15 %, 48 to 63 Hz. A setup interface, a power supply for ISFET sensor and a binary input are available to the user.
Calibration logbook
Impedance measurement can be activated for pH measurement
Symmetrical and asymmetrical connection of pH sensors
Automatic temperature compensation
Related links
- Jumo 202560 Surface Mount Controller 2 Input, 4 Output Analogue 240V ac Controller
- Jumo 202560 Surface Mount Controller 2 Input, 1 Output Analogue 30V ac/dc Controller
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo 202568 LCD Digital Panel Multifunction Meter for Level 161 mm x 134 mm
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo 702060 DIN Rail Controller 1 Input, 1 Output Relay 240V ac Controller
- Jumo 202566 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo 703048 Panel Mount Controller 4 Input, 2 Output Relay 240V ac Controller
