Jumo 202560 Surface Mount Controller 2 Input, 4 Output Analogue 240V ac Controller
- RS Stock No.:
- 279-514
- Mfr. Part No.:
- 202560/20-888-888-310-310-23/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€1,230.11
(exc. VAT)
€1,513.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,230.11 |
*price indicative
- RS Stock No.:
- 279-514
- Mfr. Part No.:
- 202560/20-888-888-310-310-23/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Analogue | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 110/240 V ac | |
| Diagnostics | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Width | 12mm | |
| Standards/Approvals | cULus (UL 61010-1), EN 61010-1, EN 60529 | |
| IP Rating | IP20, IP65, IP67 | |
| Length | 140mm | |
| Input Type | Analogue | |
| Series | 202560 | |
| Mount Type | Surface Mount | |
| Panel Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Analogue | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 3A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 110/240 V ac | ||
Diagnostics Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Width 12mm | ||
Standards/Approvals cULus (UL 61010-1), EN 61010-1, EN 60529 | ||
IP Rating IP20, IP65, IP67 | ||
Length 140mm | ||
Input Type Analogue | ||
Series 202560 | ||
Mount Type Surface Mount | ||
Panel Depth 77mm | ||
- COO (Country of Origin):
- DE
The Jumo Transmitter/controller for pH value, redox voltage, NH3 concentration and temperature in a surface mounted housing IP 67 has an illuminated LC display with plain text operation. The operating language is adjustable. It offers two analogue output and two relays (changeover contact). The power supply is provided by a switching power supply device AC 110 to 240 V +10 / -15 %, 48 to 63 Hz. A setup interface, a power supply for ISFET sensor and a binary input are available to the user.
Calibration logbook
Impedance measurement can be activated for pH measurement
Symmetrical and asymmetrical connection of pH sensors
Automatic temperature compensation
Related links
- Jumo 202560 Surface Mount Controller, 2 Output Analogue 240V ac Controller
- Jumo 202560 Surface Mount Controller 2 Input, 1 Output Analogue 30V ac/dc Controller
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo 202566 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo 202568 LCD Digital Panel Multifunction Meter for Level 161 mm x 134 mm
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo dTRON 300 Panel PID Temperature Controller, 5 Output Analogue 240V ac On-Off
- Jumo JUMO dTRON 300 Panel PID Temperature Controller 2 Input, 5 Output Analogue 240V ac On-Off
