Jumo 202566 Temperature Transmitter PT100 Input 240V ac, 65 °C, -15 °C
- RS Stock No.:
- 279-531
- Mfr. Part No.:
- 202566/20-888-888-310-310-23/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€1,281.71
(exc. VAT)
€1,576.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,281.71 |
*price indicative
- RS Stock No.:
- 279-531
- Mfr. Part No.:
- 202566/20-888-888-310-310-23/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | Analogue | |
| Series | 202566 | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 65°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 27888/ISO 7888, RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type Analogue | ||
Series 202566 | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 65°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 27888/ISO 7888, RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Transmitter/controller for inductive conductivity, concentration and temperature in a surface mounted housing IP 67 has an illuminated LC display with plain text operation. The operating language is adjustable. The Automatic temperature compensation can be configured to be focused on the application off, linear, natural water (EN 27888/ISO 7888), non linear. It offers two analogue outputs as well as two relays (changeover). The power supply is provided by a switch mode PSU AC 110 to 240 V +10 / -15 %, 48..63 Hz. A setup interface and a binary input are available. The device is constructed exclusively for the use of inductive measuring cells.
Calibration logbook
Automatic temperature compensation
Large backlit LC graphic display
Option to connect inductive JUMO measuring cells
Related links
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo 202565 Temperature Transmitter PT100 Input 240V ac -15 °C
- Jumo 202560 Surface Mount Controller 2 Input, 4 Output Analogue 240V ac Controller
- Jumo 202568 LCD Digital Panel Multifunction Meter for Level 161 mm x 134 mm
- Jumo dTRANS T06 Temperature Transmitter PT100 Input 240V ac -10 °C
- Jumo 202560 Surface Mount Controller, 2 Output Analogue 240V ac Controller
- Jumo 707091 Temperature Transmitter PT100 Input 32V dc -40 °C
- Jumo 707090 Temperature Transmitter PT100 Input 35V dc -40 °C
