Lumel RE62 DIN Rail Controller, 3 Output 60V dc
- RS Stock No.:
- 339-198
- Mfr. Part No.:
- RE62 21100M0
- Manufacturer:
- Lumel
Subtotal (1 unit)*
€234.84
(exc. VAT)
€288.85
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.84 |
*price indicative
- RS Stock No.:
- 339-198
- Mfr. Part No.:
- RE62 21100M0
- Manufacturer:
- Lumel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Product Type | Controller | |
| Number of Outputs | 3 | |
| Maximum Supply Voltage | 60V dc | |
| Standards/Approvals | No | |
| Series | RE62 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Product Type Controller | ||
Number of Outputs 3 | ||
Maximum Supply Voltage 60V dc | ||
Standards/Approvals No | ||
Series RE62 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- PL
The Lumel universal controller features 2x relay outputs, 1x analog output (0/4 to 20mA), and RS-485 communication. It is powered by a supply of either 22 V a.c./d.c. or 230 V a.c./d.c.
Smart PID
eCon software
Password protection
Related links
- Lumel RE62 DIN Rail PID Temperature Controller 1 Output Current, 20 → 60 V dc Supply Voltage
- Weidmüller ACT20P Series Signal Converter Universal Output, 60V dc Supply
- Weidmüller ACT20P Series Signal Converter Analogue Output, 60V dc Supply
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
- P.M.A TB 45 Clip-on Rail PID Temperature Controller 3 Input, 2 Output Relay 250V ac On-Off
- West Instruments P8010 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 48V ac PID Controller
- Lumel RE60 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 230V ac On-Off
