Lumel RE62 DIN Rail PID Temperature Controller, 53 x 100mm 3 Input, 1 Output Current, 20 → 60 V dc Supply Voltage
- RS Stock No.:
- 123-6800
- Mfr. Part No.:
- RE62-20100E0
- Manufacturer:
- Lumel
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€234.84
(exc. VAT)
€288.85
(inc. VAT)
- RS Stock No.:
- 123-6800
- Mfr. Part No.:
- RE62-20100E0
- Manufacturer:
- Lumel
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Output Type | Current | |
| Supply Voltage | 20 → 60 V dc | |
| Size | 53 x 100mm | |
| Number of Inputs | 3 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | -100 → +1200 (Type J Thermocouple) °C, -100 → +1370 (Type K Thermocouple) °C, -200 → +850 (PT100) °C | |
| Communication Module Available | Yes | |
| Display Type | OLED | |
| IP Rating | IP20, IP30 | |
| Mounting Type | DIN Rail | |
| Series | RE62 | |
| Input Type | J Type Thermocouple, K Type Thermocouple, PT100 | |
| Additional Functionality | ON/OFF, PID | |
| Termination Type | Screw | |
| Display Colour | Amber | |
| Panel Depth | 60.5mm | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Output Type Current | ||
Supply Voltage 20 → 60 V dc | ||
Size 53 x 100mm | ||
Number of Inputs 3 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range -100 → +1200 (Type J Thermocouple) °C, -100 → +1370 (Type K Thermocouple) °C, -200 → +850 (PT100) °C | ||
Communication Module Available Yes | ||
Display Type OLED | ||
IP Rating IP20, IP30 | ||
Mounting Type DIN Rail | ||
Series RE62 | ||
Input Type J Type Thermocouple, K Type Thermocouple, PT100 | ||
Additional Functionality ON/OFF, PID | ||
Termination Type Screw | ||
Display Colour Amber | ||
Panel Depth 60.5mm | ||
Non Compliant
- COO (Country of Origin):
- PL
Related links
- Lumel RE62 DIN Rail Controller, 3 Output 60V dc
- Lumel RE60 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 230V ac On-Off
- Panasonic KT4B PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT7 PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT9 PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 24 V ac/dc Supply Voltage
- Panasonic KT4H PID Temperature Controller 1 Output Relay, 100 → 240 V ac Supply Voltage
- Schneider Electric REG96 PID Temperature Controller 2 Output Relay, 100 → 240 V ac Supply Voltage

