P.M.A TB 45 Clip-on Rail PID Temperature Controller 3 Input, 2 Output Relay 250V ac On-Off
- RS Stock No.:
- 736-4720
- Mfr. Part No.:
- TB45-110-00000-000
- Manufacturer:
- P.M.A
Image representative of range
Subtotal (1 unit)*
€496.03
(exc. VAT)
€610.12
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €496.03 |
*price indicative
- RS Stock No.:
- 736-4720
- Mfr. Part No.:
- TB45-110-00000-000
- Manufacturer:
- P.M.A
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 2 | |
| Maximum Current | 2A | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 250V ac | |
| Diagnostics | Warnings, Maintenance Manager and Error List, Stored Limit Value Messages | |
| Auxiliary Power Supply | 18 → 30 VAC, 18 → 31 VDC | |
| Digital Comms | RS485 Modbus RTU | |
| Display Type | LCD, Multi Line | |
| Maximum Voltage | 250V | |
| Width | 22.5mm | |
| Standards/Approvals | cULus, EN 14597, DIN 3440, CE | |
| Length | 117.5mm | |
| IP Rating | IP20 | |
| Mount Type | Clip-on Rail | |
| Input Type | Universal Input: Thermocouple, Resistive Sensor, Current, Voltage, Digital Input | |
| Series | TB 45 | |
| Panel Depth | 111mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 2 | ||
Maximum Current 2A | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 250V ac | ||
Diagnostics Warnings, Maintenance Manager and Error List, Stored Limit Value Messages | ||
Auxiliary Power Supply 18 → 30 VAC, 18 → 31 VDC | ||
Digital Comms RS485 Modbus RTU | ||
Display Type LCD, Multi Line | ||
Maximum Voltage 250V | ||
Width 22.5mm | ||
Standards/Approvals cULus, EN 14597, DIN 3440, CE | ||
Length 117.5mm | ||
IP Rating IP20 | ||
Mount Type Clip-on Rail | ||
Input Type Universal Input: Thermocouple, Resistive Sensor, Current, Voltage, Digital Input | ||
Series TB 45 | ||
Panel Depth 111mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PMA TB 45 Temperature Limiter
PMA Temperature Controllers
Related links
- P.M.A TB 45 DIN Rail PID Temperature Controller 2 Input, 2 Output Relay 250V ac On-Off
- P.M.A TB 45 DIN Rail PID Temperature Controller 3 Input 90 V ac On-Off
- P.M.A TB 45 PID Temperature Controller 2 Input 90 V ac On-Off
- P.M.A KS45 Top Hat Rail 2 Output Relay 260V ac On-Off
- P.M.A TB 40-1 Panel PID Temperature Controller 1 Input, 3 Output Relay 260V ac Temperature Control
- P.M.A KS42 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS40 Panel PID Temperature Controller 5 Input, 2 Output Relay 250V ac On-Off
- P.M.A KS41 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 250V ac On-Off
