Lumel RE92 Panel Mount Controller, 6 Output 253V ac/dc
- RS Stock No.:
- 339-199
- Mfr. Part No.:
- RE92 1111100M0
- Manufacturer:
- Lumel
Subtotal (1 unit)*
€797.22
(exc. VAT)
€980.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €797.22 |
*price indicative
- RS Stock No.:
- 339-199
- Mfr. Part No.:
- RE92 1111100M0
- Manufacturer:
- Lumel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumel | |
| Product Type | Controller | |
| Number of Outputs | 6 | |
| Maximum Supply Voltage | 253V ac/dc | |
| Standards/Approvals | No | |
| Mount Type | Panel Mount | |
| Series | RE92 | |
| Select all | ||
|---|---|---|
Brand Lumel | ||
Product Type Controller | ||
Number of Outputs 6 | ||
Maximum Supply Voltage 253V ac/dc | ||
Standards/Approvals No | ||
Mount Type Panel Mount | ||
Series RE92 | ||
- COO (Country of Origin):
- PL
The Lumel Dual loop controller features 2x universal inputs for thermocouples, resistance thermometers, or standard analog signals. It includes 6x relay outputs, an additional input (0/4 to 20mA), 1x analog output (10V or 0/4 to 20mA), and 3x binary outputs.
Ethernet and RS-485 interface
Transducer supply 24V DC
Supply 85 to 253 V AC/DC
Related links
- Lumel RE92 Panel Mount Controller, 6 Output 253V ac/dc
- Lumel RE92 Panel Mount PID Temperature Controller, 6 Output Binary 253V ac/dc On-Off
- Lumel RE92 Panel Mount PID Temperature Controller 3 Input, 6 Output Relay 253V ac/dc On-Off
- Lumel RE92 Panel Mount PID Temperature Controller 6 Input, 3 Output Relay 253V ac/dc On-Off
- Lumel RE92 Panel Mount PID Temperature Controller 2 Input, 6 Output Relay 253V ac/dc On-Off
- Lumel RE72 Panel Mount PID Temperature Controller, 2 Output Current/Voltage 253V ac/dc On-Off
- Lumel RE72 Panel Mount PID Temperature Controller Voltage 253V ac/dc On-Off
- Lumel RE55 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 253V ac/dc
