Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- RS Stock No.:
- 357-502
- Mfr. Part No.:
- MTN5776-0000
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
€12,243.57
(exc. VAT)
€15,059.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12,243.57 | €244.871 |
*price indicative
- RS Stock No.:
- 357-502
- Mfr. Part No.:
- MTN5776-0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Temperature Control Module | |
| Output Type | Relay | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 35°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 230V | |
| Auxiliary Power Supply | 230 W | |
| Display Type | OLED | |
| Width | 71mm | |
| Standards/Approvals | RoHS, EN 60730-2-9 | |
| Mount Type | Flush | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Temperature Control Module | ||
Output Type Relay | ||
Maximum Current 16A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 35°C | ||
Terminal Type Screw | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 230V | ||
Auxiliary Power Supply 230 W | ||
Display Type OLED | ||
Width 71mm | ||
Standards/Approvals RoHS, EN 60730-2-9 | ||
Mount Type Flush | ||
Series D-Life | ||
- COO (Country of Origin):
- LV
The Schneider Electric Programmable Universal Temperature Control Unit Insert with Touch Display is a versatile and user-friendly device designed for precise temperature regulation. It operates within an ambient air temperature range of -10 to 35 °C, ensuring reliable performance in various environments. With an electrical durability of 100,000 cycles, it offers long-lasting and dependable operation.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric SE8300 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Schneider Electric SE8000 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module 230V Temperature Control
- Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control
- Schneider Electric Grey Rocker D-Life
- Schneider Electric Grey, D-Life
- Schneider Electric 2 Way Silver 10A D-Life Series
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
