Schneider Electric SE8000 Surface Mount Temperature Control Module Relay 24V Temperature Control
- RS Stock No.:
- 288-2201
- Mfr. Part No.:
- SE8350U0B00
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€666.76
(exc. VAT)
€820.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €666.76 |
*price indicative
- RS Stock No.:
- 288-2201
- Mfr. Part No.:
- SE8350U0B00
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Temperature Control Module | |
| Output Type | Relay | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 24V | |
| Maximum Voltage | 24V | |
| Standards/Approvals | EN/IEC 60730-1, FCC part 1 | |
| Width | 86mm | |
| Input Type | Analogue | |
| Mount Type | Surface Mount | |
| Series | SE8000 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Temperature Control Module | ||
Output Type Relay | ||
Maximum Current 3A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 24V | ||
Maximum Voltage 24V | ||
Standards/Approvals EN/IEC 60730-1, FCC part 1 | ||
Width 86mm | ||
Input Type Analogue | ||
Mount Type Surface Mount | ||
Series SE8000 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- SE
The Schneider Electric low-voltage fan coil room controller and zone controller is designed for precise control of temperature and humidity in various commercial and residential buildings. With its compact design and advanced features, this controller offers efficient HVAC management for optimal comfort.
Offers temperature resolution of 0.1°C for accurate control
Includes RH sensor for monitoring humidity levels
Supports BACnet MS/TP and Modbus RTU communication protocols
Allows for easy configuration and firmware updates via USB
Provides precise temperature and humidity measurements with minimal drift
Related links
- Schneider Electric SE8300 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Schneider Electric SE8000 Temperature Control Module 7 Input, 9 Output 4 to 20 mA 24V ac Temperature Control
- Schneider Electric SE8000 Controller 7 Input, 9 Output Relay 24V ac Temperature Control
- Schneider Electric SE8000 Series Temperature Control Module 7 V dc Supply Voltage Controller
- Schneider Electric SLEA Surface Mount Temperature Control Module, 1 Output Analogue 24V Temperature Control
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Schneider Electric SE Temperature Controller 6 Input, 9 Output Relay 24V Temperature Control
- Emko ESM-4450 Panel Mount Temperature Control Module 1 Input, 1 Output 1 Relay 24V ac/dc PID Controller
