Siemens 5TC9774 Wall Mount Temperature Control Module Digital 230V Temperature Control

Subtotal (1 unit)*

€205.75

(exc. VAT)

€253.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€205.75

*price indicative

RS Stock No.:
611-074
Mfr. Part No.:
5TC9774-6CM00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Temperature Control Module

Output Type

Digital

Control Type

Temperature Control

Maximum Supply Voltage

230V

Series

5TC9774

Mount Type

Wall Mount

COO (Country of Origin):
DE
The Siemens Room Temperature Controller is a versatile solution meticulously designed for optimising under-floor heating systems. This programmable thermostat seamlessly combines advanced technology with user-friendly features, ensuring a comfortable and energy-efficient environment in any space. Crafted with a sleek carbon metallic finish, it not only enhances the aesthetic appeal of your setting but also ensures optimal performance through its electronic control unit. With adjustable temperature and various programmable settings, users can tailor the experience to their specific needs, making it an ideal choice for both residential and commercial applications. This innovative controller is engineered to provide exceptional thermal feedback, guaranteeing precise temperature control without compromising on style or functionality.

Designed for easy integration with under-floor heating systems

Features an adjustable initial temperature to cater to varying needs

Equipped with a remote sensor connection for added convenience

Includes a night reduction switch for energy-saving functionality

Built with a protection class of IP20 for suitable indoor use

Offers an intuitive actual temperature display for real-time monitoring

Comprises multiple switches to enhance operational efficiency

Compact dimensions ensure easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy